+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XTAR VX4-V2

Charger: for rechargeable batteries; Li-FePO4,Li-Ion,Ni-MH

NEW

Manufacturer: XTAR

Manufacturer part number:
XTAR VX4-V2
TME Symbol:
XTAR-VX4-V2-SET

Specification

Manufacturer
XTAR
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-FePO4, Li-Ion, Ni-MH
Rechargeable battery voltage
3.7 / 1.5 / 1.2V
Cell size
10440, 32650, A, AA, AAA, C, D, SC
Kit contents
USB C cable
Additional functions
LCD display
Cells quantity
4
Caution!
  • without rechargeable batteries
Gross weight436 g
EAN code6977699220689
See other products in this category: Chargers XTAR,
*
XTAR VX4-V2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.01 USDGross price for quantities from 1 pcs - 26.01 USD
Net price for quantities from 3 pcs - 24.39 USDGross price for quantities from 3 pcs - 24.39 USD
Net price for quantities from 5 pcs - 22.77 USDGross price for quantities from 5 pcs - 22.77 USD