+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XUSL4E14F031N

Safety light curtain; H: 310mm; 1÷6m; IP65,IP67; XUSL; 24VDC; M12


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XUSL4E14F031N
TME Symbol:
XUSL4E14F031N

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of sensor
safety light curtain
Height
310mm
Range
1...6m
IP rating
IP65, IP67
Manufacturer series
XUSL
Connection
M12
Operating temperature
-20...55°C
Switched current, max.
2A
Kind of output 1
PNP
Kind of output 2
PNP
Operation mode
transmitter-receiver
Enclosure material
aluminium, polycarbonate
Resolution
14mm
Safety category
4
Sensors features
finger protection
Supply voltage
  • 24V DC
Gross weight1.533 kg
Certificates
EAN code3389119618199
See other products in this category: Light Curtains TELEMECANIQUE SENSORS,
See other products from this series.:
*
XUSL4E14F031N
0 in TME stock
Net price for quantities from 1 pcs - 1 520.52 USDGross price for quantities from 1 pcs - 1 520.52 USD
Net price for quantities from 5 pcs - 1 419.15 USDGross price for quantities from 5 pcs - 1 419.15 USD
Net price for quantities from 10 pcs - 1 317.79 USDGross price for quantities from 10 pcs - 1 317.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.