+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XUSL4E3BB081NM

Safety light curtain; H: 810mm; 0÷12m

Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XUSL4E3BB081NM
TME Symbol:
XUSL4E3BB081NM

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of sensor
safety light curtain
Height
810mm
Range
0...12m
Gross weight2.9 kg
Certificates
EAN code3389119620277
See other products in this category: Light Curtains TELEMECANIQUE SENSORS,
*
XUSL4E3BB081NM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order