+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XVBC4M7

Automation module: light signaller; transparent; bulb BA15D

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVBC4M7
TME Symbol:
XVBC4M7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
light signaller
Colour
transparent
Signalling method
blinking light
Light source
bulb BA15D
IP rating
IP65
Body dimensions
Ø70mm
Manufacturer series
Harmony XVB
Operating temperature
-25...50°C
Application
signalling column
Supply voltage
  • 48...230V AC
Caution!
  • Bulb has to be ordered separately
Gross weight146.5 g
Certificates
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC
*
XVBC4M7
Product withdrawn from the offer
Use the specification table below to search for similar products