+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XVGM3SM

Signalling column; red/orange/green; LED; 220÷240VAC; IP42; 60mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVGM3SM
TME Symbol:
XVGM3SM

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
buzzer, continuous light
Light source
LED
Sound level
85dB
IP rating
IP42
Manufacturer series
Easy Harmony XVG
Diameter
60mm
Operating temperature
-10...50°C
Supply voltage
  • 220...240V AC
Gross weight670 g
Certificates
EAN code3606481476616
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVGM3SM
0 in TME stock
Net price for quantities from 1 pcs - 90.70 USDGross price for quantities from 1 pcs - 90.70 USD
Net price for quantities from 5 pcs - 85.03 USDGross price for quantities from 5 pcs - 85.03 USD
Net price for quantities from 10 pcs - 79.36 USDGross price for quantities from 10 pcs - 79.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.