+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XVGU3SHAV

Signalling column; mix colours; LED; 5VDC; IP54; 60mm; 0÷55°C

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVGU3SHAV
TME Symbol:
XVGU3SHAV

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
signalling column
Colour
mix colours
Signalling method
continuous light, horn
Light source
LED
IP rating
IP54
Diameter
60mm
Interface
USB
Operating temperature
0...55°C
Supply voltage
  • 5V DC
Gross weight450 g
Certificates
EAN code3606480530937
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
*
XVGU3SHAV
0 in TME stock
Net price for quantities from 1 pcs - 276.90 USDGross price for quantities from 1 pcs - 276.90 USD
Net price for quantities from 5 pcs - 259.60 USDGross price for quantities from 5 pcs - 259.60 USD
Net price for quantities from 10 pcs - 242.29 USDGross price for quantities from 10 pcs - 242.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.