+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XVMB2RAGSSB

Signalling column; red/orange/green; LED; 24VDC; 24VAC; IP42; 45mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVMB2RAGSSB
TME Symbol:
XVMB2RAGSSB

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
buzzer, continuous light
Light source
LED
IP rating
IP42
Manufacturer series
Harmony XVM
Diameter
45mm
Operating temperature
-10...50°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight580.5 g
Certificates
EAN code3389119050302
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC
*
XVMB2RAGSSB
Product withdrawn from the offer
Use the specification table below to search for similar products