+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XVR13G05L

Signaller: lighting; rotating light; orange; Harmony XVR; 120VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVR13G05L
TME Symbol:
XVR13G05L

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
lighting
Signalling method
rotating light
Colour
orange
Manufacturer series
Harmony XVR
Light source
LED
Operating temperature
-30...50°C
IP rating
IP66, IP67
Diameter
130mm
Supply voltage
  • 120V AC
Gross weight1.334 kg
Certificates
EAN code3389119045315
See other products in this category: Light Signalling Devices SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVR13G05L
0 in TME stock
Net price for quantities from 1 pcs - 296.43 USDGross price for quantities from 1 pcs - 296.43 USD
Net price for quantities from 5 pcs - 274.69 USDGross price for quantities from 5 pcs - 274.69 USD
Net price for quantities from 10 pcs - 256.90 USDGross price for quantities from 10 pcs - 256.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.