+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XVUC020Q

Base extension; silver; 24VDC; 24VAC; IP55; Ø60mm; -25÷50°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVUC020Q
TME Symbol:
XVUC020Q

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signallers accessories
base extension
Colour
silver
IP rating
IP55
Body dimensions
Ø60mm
Operating temperature
-25...50°C
Application
signalling column
Application - series/manufacturer
Harmony XVU
Supply voltage
  • 24V AC
  • 24V DC
Gross weight244.6 g
Certificates
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
*
XVUC020Q
2 in TME stock
Net price for quantities from 1 pcs - 5.53 USDGross price for quantities from 1 pcs - 5.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts