+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XVUZ100T

Wall mounting element; black; IP65; Ø60mm; -25÷50°C; Harmony XVU


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVUZ100T
TME Symbol:
XVUZ100T

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signallers accessories
wall mounting element
Colour
black
IP rating
IP65
Body dimensions
Ø60mm
Operating temperature
-25...50°C
Application
signalling column
Application - series/manufacturer
Harmony XVU
Gross weight398.74 g
Certificates
EAN code3606480887123
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
*
XVUZ100T
3 in TME stock
Net price for quantities from 1 pcs - 38.97 USDGross price for quantities from 1 pcs - 38.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts