+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XW2R-J60G-T

Terminal block; to PLC module; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2R-J60G-T
TME Symbol:
XW2R-J60G-T

Specification

Manufacturer
OMRON
Type of sensors accessories
terminal block
Mounting
to PLC module
Connection
60pin MIL connector, screw terminals
Modules features
cross-head screw J (Philips)
Standard
Omron
Gross weight276 g
Certificates
EAN code4548583367340
See other products in this category: PLC Drivers OMRON,
*
XW2R-J60G-T
0 in TME stock
Net price for quantities from 1 pcs - 135.55 USDGross price for quantities from 1 pcs - 135.55 USD
Net price for quantities from 5 pcs - 126.52 USDGross price for quantities from 5 pcs - 126.52 USD
Net price for quantities from 10 pcs - 117.48 USDGross price for quantities from 10 pcs - 117.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.