+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XW2Z-0500DM-L

I/O connection cable; 5m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-0500DM-L
TME Symbol:
XW2Z-0500DM-L

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
5m
Standard
Omron
Cable/adapter structure
  • 20pin MIL connector
  • fork terminals
Gross weight292 g
Certificates
EAN code4548583449015
See other products in this category: PLC Drivers OMRON,
*
XW2Z-0500DM-L
0 in TME stock
Net price for quantities from 1 pcs - 74.66 USDGross price for quantities from 1 pcs - 74.66 USD
Net price for quantities from 5 pcs - 69.69 USDGross price for quantities from 5 pcs - 69.69 USD
Net price for quantities from 10 pcs - 64.71 USDGross price for quantities from 10 pcs - 64.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.