+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XW2Z-RI200C-175

I/O connection cable; 1.75m; Standard: Omron

Manufacturer: OMRON

Manufacturer part number:
XW2Z-RI200C-175
TME Symbol:
XW2Z-RI200C-175

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
1.75m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin FCN connector
Gross weight310 g
Certificates
EAN code4548583800380
See other products in this category: PLC Drivers OMRON,
*
XW2Z-RI200C-175
0 in TME stock
Net price for quantities from 1 pcs - 182.56 USDGross price for quantities from 1 pcs - 182.56 USD
Net price for quantities from 5 pcs - 170.39 USDGross price for quantities from 5 pcs - 170.39 USD
Net price for quantities from 10 pcs - 158.22 USDGross price for quantities from 10 pcs - 158.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.