+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

XY-D10

Tip: for desoldering irons; 1mm


Manufacturer: XYTRONIC

Manufacturer part number:
XY-D10
TME Symbol:
XY-D10

Specification

Manufacturer
XYTRONIC
Type of tip
for desoldering irons
Tip dimensions
1mm
Related items
XY-DIA100, XY-LF853D, XY-LF988D+, XY-LF8800ESD/XY426
Applications of soldering equipment
for Xytronic soldering irons
Gross weight6.16 g
See other products in this category: Desoldering Tips XYTRONIC,
*
XY-D10
0 in TME stock
Net price for quantities from 1 pcs - 10.93 USDGross price for quantities from 1 pcs - 10.93 USD
Net price for quantities from 5 pcs - 10.56 USDGross price for quantities from 5 pcs - 10.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.