+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

YT-2081

Pliers; side,cutting; ergonomic two-component handles; 115mm

Manufacturer: YATO

Manufacturer part number:
YT-2081
TME Symbol:
YT-2081

Specification

Manufacturer
YATO
Type of tool
pliers
Kind of pliers
cutting, side
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
115mm
Gross weight74.56 g

WATCH VIDEO

See other products in this category: Cutting Pliers YATO,
*
YT-2081
97 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcsCardboard = 120 pcs