+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

YT-2469

Pliers: locking; with chain,welding grip; 250mm


Manufacturer: YATO

Manufacturer part number:
YT-2469
TME Symbol:
YT-2469

Specification

Manufacturer
YATO
Type of pliers
locking
Kind of pliers
welding grip, with chain
Pliers length
250mm
Material
molybdenum steel
Oblique pliers/knives features
chain length 500mm
Gross weight813.5 g

WATCH VIDEO

See other products in this category: Locking Pliers YATO,
*
YT-2469
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.15 USDGross price for quantities from 1 pcs - 10.15 USD
Net price for quantities from 5 pcs - 9.43 USDGross price for quantities from 5 pcs - 9.43 USD