+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

YT-7456

Noise stoppers; Attenuation level: 28dB; 50set

Manufacturer: YATO

Manufacturer part number:
YT-7456
TME Symbol:
YT-7456

Specification

Manufacturer
YATO
Type of OSH component
noise stoppers
Attenuation level
28dB
Conform to the norm
EN 352
Quantity in set/package
50set
OSH features
  • easy to use and clean
  • linked with elastic cord
  • provide comfortable working and living in places with high noise
Gross weight325 g

WATCH VIDEO

See other products in this category: Hearing Protection YATO,
*
YT-7456
0 in TME stock
Net price for quantities from 1 set - 15.62 USDGross price for quantities from 1 set - 15.62 USD
Net price for quantities from 5 set - 14.50 USDGross price for quantities from 5 set - 14.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.