+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

YT-8006

Axe; carbon steel; 810mm; wood (hickory); 1.6kg


Manufacturer: YATO

Manufacturer part number:
YT-8006
TME Symbol:
YT-8006

Specification

Manufacturer
YATO
Type of tool
axe
Blade material
carbon steel
Overall length
810mm
Handle material
wood (hickory)
Conform to the norm
DIN 7294
Net weight
1.6kg
Tools features
  • forged
  • hardened
Gross weight1.6 kg

WATCH VIDEO

See other products in this category: Hammers and Axes YATO,
*
YT-8006
0 in TME stock
Net price for quantities from 1 pcs - 16.59 USDGross price for quantities from 1 pcs - 16.59 USD
Net price for quantities from 3 pcs - 15.40 USDGross price for quantities from 3 pcs - 15.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.