+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

Z23BRD

Enclosure: multipurpose; X: 59mm; Y: 84mm; Z: 37mm; ABS


Manufacturer: KRADEX

Manufacturer part number:
Z23BRD
TME Symbol:
Z-23BRD

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
59mm
Dimension Y
84mm
Dimension Z
37mm
Enclosure material
ABS
Body colour
translucent red
Dimensions
Gross weight45.8 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z23BRD
287 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 42 pcs - 0.99 USDGross price for quantities from 42 pcs - 0.99 USD
Net price for quantities from 252 pcs - 0.94 USDGross price for quantities from 252 pcs - 0.94 USD