+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

Z6J

Enclosure: with panel; X: 91mm; Y: 66mm; Z: 39mm; polystyrene; grey


Manufacturer: KRADEX

Manufacturer part number:
Z6J
TME Symbol:
Z-6/J

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
91mm
Dimension Y
66mm
Dimension Z
39mm
Enclosure material
polystyrene
Body colour
grey
Panel colour
grey
Dimensions
Gross weight68.74 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z6J
13 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts