+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

Z125-903

Tool: for crimping; Gecko 1,25mm,Gecko-MT

Manufacturer: HARWIN

Manufacturer part number:
Z125-903
TME Symbol:
Z125-903

Specification

Manufacturer
HARWIN
Type of tool
for crimping
Application - series/manufacturer
Gecko 1,25mm, Gecko-MT
Gross weight336.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dedicated Crimping Tools HARWIN,
*
Z125-903
0 in TME stock
Net price for quantities from 1 pcs - 1 273.72 USDGross price for quantities from 1 pcs - 1 273.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.