+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

Z20 ABS

Enclosure: desktop; X: 125mm; Y: 120mm; Z: 53mm; ABS; black


Manufacturer: KRADEX

Manufacturer part number:
Z20 ABS
TME Symbol:
Z20-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
desktop
Dimension X
125mm
Dimension Y
120mm
Dimension Z
53mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight159.94 g
Certificates
See other products in this category: Desktop Enclosures KRADEX,
*
Z20 ABS
206 in TME stock
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 10 pcs - 3.36 USDGross price for quantities from 10 pcs - 3.36 USD
Net price for quantities from 20 pcs - 3.14 USDGross price for quantities from 20 pcs - 3.14 USD
Net price for quantities from 90 pcs - 2.96 USDGross price for quantities from 90 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 90 pcs