+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZCE21

Driving head; lever R 20,2mm, plastic roller Ø14mm


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
ZCE21
TME Symbol:
ZCE21

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of control accessories
driving head
Kind of actuator
lever R 20,2mm, plastic roller Ø14mm
Dimensions
Gross weight22.97 g
EAN code3389110190878
See other products in this category: Limit Switches TELEMECANIQUE SENSORS,
*
ZCE21
146 in TME stock
Net price for quantities from 1 pcs - 22.29 USDGross price for quantities from 1 pcs - 22.29 USD
Net price for quantities from 10 pcs - 20.37 USDGross price for quantities from 10 pcs - 20.37 USD
Net price for quantities from 100 pcs - 19.09 USDGross price for quantities from 100 pcs - 19.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs