+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DS1024-1*2R2

Connector: pin strips; socket; female; PIN: 2; THT; angled 90°; 3A


Manufacturer: CONNFLY

Manufacturer part number:
DS1024-1*2R2
TME Symbol:
ZL263-2SG

Specification

Manufacturer
CONNFLY
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
2
Electrical mounting
THT
Spatial orientation
angled 90°
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
gold-plated
Lead length
3.2mm
Height
8.4mm
Dimensions
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers CONNFLY,
*
DS1024-1*2R2
19376 in TME stock
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.06 USD
Net price for quantities from 108 pcs - 0.05 USDGross price for quantities from 108 pcs - 0.05 USD
Net price for quantities from 324 pcs - 0.04 USDGross price for quantities from 324 pcs - 0.04 USD
Net price for quantities from 1080 pcs - 0.03 USDGross price for quantities from 1080 pcs - 0.03 USD
Net price for quantities from 5400 pcs - 0.02 USDGross price for quantities from 5400 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Packaging method by the manufacturerTube = 108 pcs