+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZL264-26DG

Connector: pin strips; socket; female; PIN: 26; SMT; vertical; 2x13


Manufacturer: NINIGI

Manufacturer part number:
ZL264-26DG
TME Symbol:
ZL264-26DG

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
26
Electrical mounting
SMT
Spatial orientation
vertical
Contacts pitch
2.54mm
Connector pinout layout
2x13
Contact plating
gold-plated
Operating temperature
-55...105°C
Dimensions
Gross weight1.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
*
ZL264-26DG
1978 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.20 USD
Net price for quantities from 36 pcs - 1.71 USDGross price for quantities from 36 pcs - 1.71 USD
Net price for quantities from 90 pcs - 1.38 USDGross price for quantities from 90 pcs - 1.38 USD
Net price for quantities from 270 pcs - 1.11 USDGross price for quantities from 270 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.