+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZMB120.80

Mounting plate; steel; W: 70.15mm; L: 110.15mm; Thk: 1.5mm; ZP

Manufacturer: KRADEX

Manufacturer part number:
ZMB120.80
TME Symbol:
ZMB120.80

Specification

Manufacturer
KRADEX
Type of enclosures accessories
mounting plate
Material
steel
Width
70.15mm
Length
110.15mm
Thickness
1.5mm
Plating material
zinc
Related items
ZP1208045, ZP1208060, ZP1208075
Application - series/manufacturer
ZP
Gross weight79.6 g
Certificates
See other products in this category: Enclosures - Mounting Plates KRADEX,
*
ZMB120.80
17 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs