+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZOBD MINI SET J ABS

Enclosure: OBD; X: 24.7mm; Y: 48.3mm; Z: 18mm; ZOBD; ABS; light grey


Manufacturer: KRADEX

Manufacturer part number:
ZOBD MINI SET J ABS
TME Symbol:
ZOBD-MINI-SET-JABS

Specification

Manufacturer
KRADEX
Type of enclosure
OBD
Dimension X
24.7mm
Dimension Y
48.3mm
Dimension Z
18mm
Manufacturer series
ZOBD
Enclosure material
ABS
Body colour
light grey
Enclosures application
portable instruments
Gross weight18.82 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
See other products from this series.:
*
ZOBD MINI SET J ABS
69 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts