+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZRC00FE4711HT00

Capacitor: electrolytic; THT; 470uF; 50VDC; ±20%; 10000h; -55÷105°C

Manufacturer: VISHAY

Manufacturer part number:
ZRC00FE4711HT00
TME Symbol:
ZRC00FE4711HT00

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
50V DC
Tolerance
±20%
Service life
10000h
Operating temperature
-55...105°C
Dimensions
12.5x20mm
Gross weight3.898 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
ZRC00FE4711HT00
0 in TME stock
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.