+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZSC00AF3301KARL

Capacitor: electrolytic; low ESR; SMD; 33uF; 80VDC; Ø8x10mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
ZSC00AF3301KARL
TME Symbol:
ZSC00AF3301KARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
33µF
Operating voltage
80V DC
Body dimensions
Ø8x10mm
Tolerance
±20%
Operating temperature
-55...105°C
Height
10mm
Diameter
8mm
Gross weight0.613 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
ZSC00AF3301KARL
0 in TME stock
Net price for quantities from 2500 pcs - 0.09 USDGross price for quantities from 2500 pcs - 0.09 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 500.
Multiplicity: 500.