+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZV25K0805121NIR1

Varistor: multilayer; SMD; 0805; 25VAC; 31VDC; 120A; 39V; 1.5pF; 5mW

Manufacturer: BOURNS

Manufacturer part number:
ZV25K0805121NIR1
TME Symbol:
ZV25K0805121NIR1

Specification

Manufacturer
BOURNS
Type of varistor
multilayer
Mounting
SMD
Case - inch
0805
Max. operating voltage
25V AC, 31V DC
Varistor max current 8/20µs
120A
Varistor voltage
39V
Capacitance
1.5pF
Power
5mW
Conform to the norm
AEC-Q200
Tolerance
±10%
Operating temperature
-55...125°C
Gross weight0.022 g
Certificates
See other products in this category: SMD varistors BOURNS,
*
ZV25K0805121NIR1
0 in TME stock
Net price for quantities from 21000 pcs - 0.09 USDGross price for quantities from 21000 pcs - 0.09 USD
No. of pieces (Multiplicity: 21 000)
Minimum order quantity: 21 000.
Multiplicity: 21 000.