+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZV60K1812401NIR1

Varistor: multilayer; SMD; 1812; 60VAC; 85VDC; 400A; 100V; 580pF

Manufacturer: BOURNS

Manufacturer part number:
ZV60K1812401NIR1
TME Symbol:
ZV60K1812401NIR1

Specification

Manufacturer
BOURNS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1812
Max. operating voltage
60V AC, 85V DC
Varistor max current 8/20µs
400A
Varistor voltage
100V
Capacitance
580pF
Power
15mW
Operating temperature
-55...125°C
Gross weight0.12 g
Certificates
See other products in this category: SMD varistors BOURNS,
*
ZV60K1812401NIR1
0 in TME stock
Net price for quantities from 6000 pcs - 0.31 USDGross price for quantities from 6000 pcs - 0.31 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.