BRIDGETEK
Bridgetek is a leading global semiconductor company developing innovative and high-performance Display Controller ICs and Microcontroller Units (MCUs).
Bridgetek's key objective is to provide core bridging technology to support engineers with highly sophisticated, feature-rich, robust, and simple-to-use product platforms.
These platforms enable creation of electronic designs with high performance, low peripheral component requirements, low power budgets and minimal board real estate.
Bridgetek’s products include the EVE family of display controllers which make it easy to add attractive and fully featured touch-enabled graphical user interfaces to existing and new product designs.
To improve the user experience and functionality, EVE devices can be used to upgrade the user interface of a wide range of devices including industrial machines (industrial controllers, machine tools, elevators) and household appliances, and in consumer electronics devices and many more applications.
The flexibility of EVE series is that it can be driven by any low-cost MCU over SPI. This allows existing equipment / products to be easily upgraded by adding colour graphics and touch with minimal impact to the existing design.
Another advantage of the EVE series is the EVE Toolchain programming tools, which significantly facilitate and speed up the process of designing with displays, especially in the field of extensive graphical user interfaces.
Bridgetek's family of MCUs are optimized for high-speed interface bridging tasks to a wide range of protocols including USB Host, USB Device, SD Host, Ethernet, SPI, I2C, DAC, ADC, PWM, CAN and Camera Interface.