+15,00,000 products in offer

7,000 packages per day

+3,20,000 clients from 150 countries

Quick Buy Favourites
Cart

02-LDR4

Photoresistor; 100mW; 30÷50kΩ; 540nm; THT; ØLED: 5mm; 150VDC

Manufacturer: NTE Electronics

Manufacturer part number:
02-LDR4
TME Symbol:
02-LDR4

Specification

Manufacturer
NTE Electronics
Type of photoelement
photoresistor
Power
0.1W
Resistance at 10lx
30...50kΩ
Wavelength of peak sensitivity
540nm
Turn-off time
30ms
Turn-on time
20ms
Mounting
THT
LED diameter
5mm
Operating temperature
-30...70°C
Max. voltage
150V DC
Gross weight0.225 g
See other products in this category: Photoresistors NTE Electronics
*
02-LDR4
Product withdrawn from the offer
Use the specification table below to search for similar products