+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

092-5-026-0-S-BS0

Connector: IDC; socket; male; PIN: 26; angled; THT; 2.54mm; 2x13

NEW

Manufacturer: BINDER MPE

Manufacturer part number:
092-5-026-0-S-BS0
TME Symbol:
09250260SBS0

Specification

Manufacturer
BINDER MPE
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
26
Spatial orientation
angled
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x13
Contact plating
selectively gold plated
Connector variant
with long latch
Gross weight2 g
See other products in this category: IDC connectors BINDER MPE,
*
092-5-026-0-S-BS0
0 in TME stock
Net price for quantities from 3024 pcs - 2.31 USDGross price for quantities from 3024 pcs - 2.31 USD
Net price for quantities from 6048 pcs - 2.17 USDGross price for quantities from 6048 pcs - 2.17 USD
Net price for quantities from 9072 pcs - 2.02 USDGross price for quantities from 9072 pcs - 2.02 USD
No. of pieces (Multiplicity: 3,024)
Minimum order quantity: 3,024.
Multiplicity: 3,024.