+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of wire | data transmission | |
Cable structure | 2x0.22mm2+2x0.34mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 4 | |
No. of pairs | 2 | |
Shield structure | Al-PET foil, braid made of copper wires, shielded twofold | |
Wire insulation material | PUR | |
Insulation colour | violet | |
Kind of material | difficult to inflame, halogen free | |
Operating temperature | -20...60°C | |
Resistance to | flame, oils | |
Cable features | twisted pair conductors | |
Cable application | power chain | |
Package contents | 100m | |
Cable external diameter | 6.9mm | |
CPR standard | no classification | |
Conform to the norm | IEC 60332-1-2 UL 1581 UL 2556 |