+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

1194920002

Enclosure: wall mounting; stainless steel; Cover colour: silver

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1194920002
TME Symbol:
1194920002

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
wall mounting
Enclosure material
stainless steel
Cover colour
silver
IP rating
IP66, IP67
Conform to the norm
NEMA 3
Gross weight7.7 kg
See other products in this category: Wall Mounting Enclosures WEIDMÜLLER,
*
1194920002
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1,598.19 USDGross price for quantities from 1 pcs - 1,598.19 USD
Net price for quantities from 3 pcs - 1,420.62 USDGross price for quantities from 3 pcs - 1,420.62 USD
Net price for quantities from 5 pcs - 1,243.03 USDGross price for quantities from 5 pcs - 1,243.03 USD