+15,00,000 products in offer

7,000 packages per day

+3,20,000 clients from 150 countries

Quick Buy Favourites
Cart

1278800000

Cable tie; L: 197mm; natural; -40÷85°C; Bundle dia: 50mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1278800000
TME Symbol:
1278800000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
197mm
Colour
natural
Operating temperature
-40...85°C
Bundle diameter
50mm
Gross weight5.9 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
1278800000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5,000.
Multiple of: 1.
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 25000 pcs - 0.04 USDGross price for quantities from 25000 pcs - 0.04 USD
Net price for quantities from 50000 pcs - 0.04 USDGross price for quantities from 50000 pcs - 0.04 USD