+15,00,000 products in offer

7,000 packages per day

+3,20,000 clients from 150 countries

Quick Buy Favourites
Cart

1697940000

Cable tie; L: 362mm; black; -40÷85°C; CB; Bundle dia: 100mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1697940000
TME Symbol:
1697940000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
362mm
Colour
black
Operating temperature
-40...85°C
Manufacturer series
CB
Bundle diameter
100mm
Gross weight28 g
See other products in this category: Cable Ties WEIDMÜLLER,
See other products from this series.:
*
1697940000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1,500.
Multiple of: 1.
Net price for quantities from 1500 pcs - 0.19 USDGross price for quantities from 1500 pcs - 0.19 USD
Net price for quantities from 7500 pcs - 0.17 USDGross price for quantities from 7500 pcs - 0.17 USD
Net price for quantities from 15000 pcs - 0.15 USDGross price for quantities from 15000 pcs - 0.15 USD