+15,00,000 products in offer

7,000 packages per day

+3,20,000 clients from 150 countries

Quick Buy Favourites
Cart

1719260000

IP54; polyamide; white; plug-in,closed; -40÷100°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1719260000
TME Symbol:
1719260000

Specification

Manufacturer
WEIDMÜLLER
IP rating
IP54
Body material
polyamide
Body colour
white
Version
closed, plug-in
Operating temperature
-40...100°C
Gross weight5.3 g
See other products in this category: Stoppers WEIDMÜLLER
*
1719260000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 2.63 USDGross price for quantities from 5 pcs - 2.63 USD
Net price for quantities from 15 pcs - 2.34 USDGross price for quantities from 15 pcs - 2.34 USD
Net price for quantities from 25 pcs - 2.04 USDGross price for quantities from 25 pcs - 2.04 USD