+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1720640000

Cable tie; L: 292mm; natural; -40÷85°C; Bundle dia: 79mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1720640000
TME Symbol:
1720640000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
292mm
Colour
natural
Operating temperature
-40...85°C
Bundle diameter
79mm
Gross weight40 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
1720640000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 6,000.
Multiple of: 1.
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
Net price for quantities from 30000 pcs - 0.06 USDGross price for quantities from 30000 pcs - 0.06 USD
Net price for quantities from 60000 pcs - 0.06 USDGross price for quantities from 60000 pcs - 0.06 USD