+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

1723560000

Cable tie; L: 159mm; black; -40÷85°C; Bundle dia: 38mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1723560000
TME Symbol:
1723560000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
159mm
Colour
black
Operating temperature
-40...85°C
Bundle diameter
38mm
Gross weight23 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
1723560000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7,000.
Multiplicity: 1.
Net price for quantities from 7000 pcs - 0.05 USDGross price for quantities from 7000 pcs - 0.05 USD
Net price for quantities from 35000 pcs - 0.04 USDGross price for quantities from 35000 pcs - 0.04 USD
Net price for quantities from 70000 pcs - 0.04 USDGross price for quantities from 70000 pcs - 0.04 USD