+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

1777970000

M40; -30÷90°C; ring,flat

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1777970000
TME Symbol:
1777970000

Specification

Manufacturer
WEIDMÜLLER
Gland thread
M40
Operating temperature
-30...90°C
Version
flat, ring
Gross weight3.3 g
See other products in this category: Seals WEIDMÜLLER
*
1777970000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 150 pcs - 0.63 USDGross price for quantities from 150 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD