+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

1792960000

Connector: pluggable terminal block; female; power supply; 17.5A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1792960000

Alternative designations: BCZ 3.81/03/180F SN BK BX

TME Symbol:
1792960000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
17.5A
Rated voltage
0.32kV
Number of pins
3
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
screw terminal
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Length
16.1mm
Body colour
black
Contacts pitch
3.81mm
Height
11.1mm
Width
21.9mm
Alias
BCZ 3.81/03/180F SN BK BX
Operating temperature
-50...120°C
Gross weight3.6 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1792960000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 1.96 USDGross price for quantities from 50 pcs - 1.96 USD