+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

1877350000

Marker: cable; polyamide,polyamide 66; white; UL94V-2; W: 15mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1877350000
TME Symbol:
1877350000

Specification

Manufacturer
WEIDMÜLLER
Type of marker
cable
Material
polyamide, polyamide 66
Colour
white
Flammability rating
UL94V-2
Width
15mm
Height
15mm
Operating temperature
-40...100°C
Length
60mm
Gross weight1.8 g
See other products in this category: Wire Markers WEIDMÜLLER,
*
1877350000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 40.
Multiple of: 1.
Net price for quantities from 40 pcs - 0.42 USDGross price for quantities from 40 pcs - 0.42 USD
Net price for quantities from 200 pcs - 0.37 USDGross price for quantities from 200 pcs - 0.37 USD
Net price for quantities from 400 pcs - 0.32 USDGross price for quantities from 400 pcs - 0.32 USD