+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: BLZP 5.08HC/05/180 SN OR BX
Manufacturer | WEIDMÜLLER | |
Type of connector | pluggable terminal block | |
Kind of connector | female | |
Connector family | power supply | |
Current rating | 18A | |
Rated voltage | 0.4kV | |
Number of pins | 5 | |
Spatial orientation | angled | |
Mechanical mounting | on PCBs | |
Electrical mounting | screw terminal | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PBT | |
Length | 25.3mm | |
Body colour | orange | |
Contacts pitch | 5.1mm | |
Height | 16mm | |
Alias | BLZP 5.08HC/05/180 SN OR BX | |
Operating temperature | -50...100°C |