+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | GAPTEC Electronic | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 8.1...9.9V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 42mA | |
Output current 2 | -42mA | |
Case | DIP8 | |
Mounting | THT | |
Manufacturer series | 1D8A1_3UP | |
Body dimensions | 12.7x10.16x6.8mm | |
Efficiency | 84% | |
Operating temperature | -40...105°C | |
Switching frequency | 250kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 |