+15,00,000 products in offer

7,000 packages per day

+3,20,000 clients from 150 countries

Quick Buy Favourites
Cart

1SS355TE-17

Diode: switching; SMD; 90V; 0.1A; 4ns; SOD323; Ufmax: 1.2V; Ifsm: 0.5A

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
1SS355TE-17
TME Symbol:
1SS355TE-17

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
90V
Load current
0.1A
Reverse recovery time
4ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
SOD323
Max. forward voltage
1.2V
Max. load current
225mA
Max. forward impulse current
0.5A
Kind of package
reel, tape
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ROHM SEMICONDUCTOR
*
1SS355TE-17
Product withdrawn from the offer
Use the specification table below to search for similar products