+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

2003850100

Cable; HDC female,cables; Len: 1m; blue; Shielding: shielded; HDC

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2003850100
TME Symbol:
2003850100

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
for sensors
Cable length
1m
Insulation colour
blue
Number of pins
8
Shield structure
shielded
Contact plating
gold-plated
Cable external diameter
8.1mm
Manufacturer series
HDC
Kind of material
halogen free
Ethernet category
Cat 6a
Operating temperature
-40...90°C
Current rating
0.5A
Rated voltage
50V
Cable/adapter structure
  • cables
  • HDC female
Gross weight100 g
See other products in this category: Computer cables and adapters WEIDMÜLLER,
See other products from this series.:
*
2003850100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 168.17 USDGross price for quantities from 1 pcs - 168.17 USD
Net price for quantities from 3 pcs - 151.35 USDGross price for quantities from 3 pcs - 151.35 USD
Net price for quantities from 5 pcs - 134.53 USDGross price for quantities from 5 pcs - 134.53 USD
Net price for quantities from 10 pcs - 117.72 USDGross price for quantities from 10 pcs - 117.72 USD