+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

2003930100

Cable; HDC female,cables; Len: 1m; blue; Shielding: shielded; HDC

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2003930100
TME Symbol:
2003930100

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
for sensors
Cable length
1m
Insulation colour
blue
Number of pins
4
Shield structure
shielded
Contact plating
gold-plated
Cable external diameter
7.25mm
Manufacturer series
HDC
Ethernet category
Cat 5e
Operating temperature
-40...90°C
Rated voltage
0.25kV
Current rating
4A
Cable/adapter structure
  • cables
  • HDC female
Gross weight120 g
See other products in this category: Computer cables and adapters WEIDMÜLLER,
See other products from this series.:
*
2003930100
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 111.52 USDGross price for quantities from 1 pcs - 111.52 USD
Net price for quantities from 3 pcs - 100.37 USDGross price for quantities from 3 pcs - 100.37 USD
Net price for quantities from 5 pcs - 89.22 USDGross price for quantities from 5 pcs - 89.22 USD
Net price for quantities from 10 pcs - 78.06 USDGross price for quantities from 10 pcs - 78.06 USD