+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

21F1UL-20-BK-50

Insulating tube; black; fiberglass; -30÷250°C; 20mm

NEW

Manufacturer: SIGI

Manufacturer part number:
21F1UL-20-BK-50
TME Symbol:
21F1UL-20-BK-50

Specification

Manufacturer
SIGI
Type of cable accessories
insulating tube
Colour
black
Material
fiberglass
Operating temperature
-30...250°C
Internal diameter
20mm
Gross weight64.1 g
Certificates
See other products in this category: Electro Insulation tubes SIGI,
*
21F1UL-20-BK-50
0 in TME stock
Net price for quantities from 50 m - 2.96 USDGross price for quantities from 50 m - 2.96 USD
Net price for quantities from 150 m - 2.62 USDGross price for quantities from 150 m - 2.62 USD
Net price for quantities from 250 m - 2.30 USDGross price for quantities from 250 m - 2.30 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.